+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10LVEP11DR2G

IC: digital; fanout buffer; Ch: 1; SMD; SOIC8; 2.375÷3.8V; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10LVEP11DR2G
TME Symbol:
MC10LVEP11DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of outputs
2
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10LVEP11DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 5.45 USDGross price for quantities from 2500 pcs - 5.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.