+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10LVEP11DTG

IC: digital; divider,fanout buffer; Ch: 1; SMD; TSSOP8; 2.375÷3.8V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10LVEP11DTG
TME Symbol:
MC10LVEP11DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
divider, fanout buffer
Number of channels
1
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Number of outputs
4
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC10LVEP11DTG
0 in TME stock
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 50 pcs - 7.49 USDGross price for quantities from 50 pcs - 7.49 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.