+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MC14043BDG

IC: digital; RS latch; Ch: 4; 3÷18VDC; SMD; SO16; -40÷85°C; HEF4000B


Manufacturer: ONSEMI

Manufacturer part number:
MC14043BDG
TME Symbol:
MC14043BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
RS latch
Number of channels
4
Mounting
SMD
Case
SO16
Operating temperature
-40...85°C
Family
HEF4000B
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 3...18V DC
Gross weight0.148 g
Certificates
See other products in this category: Latches ONSEMI,
*
MC14043BDG
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 48 pcs - 0.37 USDGross price for quantities from 48 pcs - 0.37 USD
Net price for quantities from 96 pcs - 0.35 USDGross price for quantities from 96 pcs - 0.35 USD
Net price for quantities from 144 pcs - 0.33 USDGross price for quantities from 144 pcs - 0.33 USD
Net price for quantities from 288 pcs - 0.31 USDGross price for quantities from 288 pcs - 0.31 USD
Net price for quantities from 480 pcs - 0.29 USDGross price for quantities from 480 pcs - 0.29 USD
Net price for quantities from 960 pcs - 0.27 USDGross price for quantities from 960 pcs - 0.27 USD
Net price for quantities from 1200 pcs - 0.27 USDGross price for quantities from 1200 pcs - 0.27 USD
Packaging method by the manufacturer:Tube = 48 pcs