+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14050BDTR2G

IC: digital; buffer,hex; Ch: 6; IN: 1; CMOS; SMD; TSSOP16; -55÷125°C

Manufacturer: ONSEMI

Manufacturer part number:
MC14050BDTR2G
TME Symbol:
MC14050BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, hex
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
MC14050BDTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.