+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14066BDG

IC: analog switch; multiplexer; Ch: 4; IN: 4; CMOS; SMD; SO14; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14066BDG
TME Symbol:
MC14066BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Number of channels
4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Quiescent current
30µA
Supply voltage
  • 3...18V DC
Gross weight0.125 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
*
MC14066BDG
140 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 55 pcs - 0.25 USDGross price for quantities from 55 pcs - 0.25 USD
Net price for quantities from 110 pcs - 0.23 USDGross price for quantities from 110 pcs - 0.23 USD
Net price for quantities from 275 pcs - 0.22 USDGross price for quantities from 275 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs