+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14557BDWG

IC: digital; shift register; Ch: 1; CMOS; SMD; SO16WB; HEF4000B; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC14557BDWG
TME Symbol:
MC14557BDWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SO16WB
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
tube
Number of inputs
12
Supply voltage
  • 3...18V DC
Gross weight0.444 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14557BDWG
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 47 pcs