+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14584BDG

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 3÷18VDC; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC14584BDG
TME Symbol:
MC14584BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-55...125°C
Kind of package
tube
Kind of input
with Schmitt trigger
Delay time
100ns
Family
HEF4000B
Supply voltage
  • 3...18V DC
Gross weight0.13 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC14584BDG
648 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 55 pcs - 0.31 USDGross price for quantities from 55 pcs - 0.31 USD
Net price for quantities from 110 pcs - 0.28 USDGross price for quantities from 110 pcs - 0.28 USD
Net price for quantities from 275 pcs - 0.24 USDGross price for quantities from 275 pcs - 0.24 USD
Net price for quantities from 550 pcs - 0.23 USDGross price for quantities from 550 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs