+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC1496BDR2G

IC: modulator RF; 300MHz; SO14


Manufacturer: ONSEMI

Manufacturer part number:
MC1496BDR2G
TME Symbol:
MC1496BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
modulator RF
Frequency
300MHz
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Kind of package
reel, tape
Gross weight0.18 g
Certificates
See other products in this category: RTV - audio integrated circuits ONSEMI,
*
MC1496BDR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.