+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1789614

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 2; THR

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1789614

Alternative designations: MC 1,5/ 2-GF-3,5 P14 THRR32

TME Symbol:
MC152GF35P14THRR32

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
2
Electrical mounting
THR
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
9.2mm
Body colour
black
Contacts pitch
3.5mm
Height
6.9mm
Width
17.3mm
Gross weight2.846 g
Certificates
EAN code4046356612197
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1789614
0 in TME stock
Net price for quantities from 470 pcs - 2.50 USDGross price for quantities from 470 pcs - 2.50 USD
No. of pieces (Multiplicity: 470)
Minimum order quantity: 470.
Multiplicity: 470.