+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103584

Multigate grommet; light grey; Holes no: 27; -40÷100°C; IP66,IP67


Manufacturer: TRELLEBORG

Manufacturer part number:
103584
TME Symbol:
MC25/27

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
27
Operating temperature
-40...100°C
IP rating
IP66, IP67
Kit contents
rivet set
Gross weight231.5 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
103584
83 in TME stock
Net price for quantities from 1 pcs - 16.98 USDGross price for quantities from 1 pcs - 16.98 USD
Net price for quantities from 10 pcs - 13.58 USDGross price for quantities from 10 pcs - 13.58 USD
Net price for quantities from 40 pcs - 12.31 USDGross price for quantities from 40 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.