+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC32PF3000A3EP

IC: PMIC; Uin: 2.8÷4.5V; QFN48


Manufacturer: NXP

Manufacturer part number:
MC32PF3000A3EP
TME Symbol:
MC32PF3000A3-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Input voltage
2.8...4.5V
Mounting
SMD
Case
QFN48
Operating temperature
-40...85°C
Gross weight0.082 g
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC32PF3000A3EP
780 in an external stock
Net price for quantities from 260 pcs - 5.09 USDGross price for quantities from 260 pcs - 5.09 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.