+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33063ADG

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷40VDC; 1.5A; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MC33063ADG
TME Symbol:
MC33063ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...40V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
MC33063ADG
1345 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 98 pcs - 0.39 USDGross price for quantities from 98 pcs - 0.39 USD
Packaging method by the manufacturer:Tube = 98 pcs