+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33078DG

IC: operational amplifier; 16MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8

Manufacturer: ONSEMI

Manufacturer part number:
MC33078DG
TME Symbol:
MC33078DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Input offset voltage
3mV
Kind of package
tube
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI
*
MC33078DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 98 pcs