+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33153PG

IC: driver; H-bridge; IGBT gate driver; DIP8; -2÷1A; 2÷13.9V; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
MC33153PG
TME Symbol:
MC33153PG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
IGBT gate driver
Case
DIP8
Output current
-2...1A
Output voltage
2...13.9V
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Impulse rise time
55ns
Pulse fall time
55ns
Kind of package
tube
Kind of output
inverting
Protection
over current OCP, short circuit protection SCP, undervoltage UVP
Supply voltage
  • 11...20V DC
Gross weight0.524 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
MC33153PG
122 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs