+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33171DR2G

IC: operational amplifier; 1.8MHz; Ch: 1; ±1.5÷22VDC,3÷44VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MC33171DR2G
TME Symbol:
MC33171DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.8MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.5...22V DC/3...44V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.1V/μs
Integrated circuit features
low power
Input offset voltage
2mV
Kind of package
reel, tape
Gross weight0.123 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33171DR2G
590 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs