+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33275DT-5.0RKG

IC: voltage regulator; LDO,linear,fixed; 5V; 0.3A; DPAK; SMD; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC33275DT-5.0RKG
TME Symbol:
MC33275DT-5.0RKG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
5V
Output current
0.3A
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators ONSEMI,
*
MC33275DT-5.0RKG
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.