+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33814AE

IC: driver; low-side; LQFP48; 5mA

Manufacturer: NXP

Manufacturer part number:
MC33814AE
TME Symbol:
MC33814AE

Specification

Manufacturer
NXP
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
LQFP48
Output current
5mA
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.22 g
Certificates
See other products in this category: MOSFET/IGBT drivers NXP,
*
MC33814AE
0 in TME stock
Net price for quantities from 250 pcs - 8.23 USDGross price for quantities from 250 pcs - 8.23 USD
No. of pieces (Multiplicity: 250)