+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34151DR2G

IC: driver; low-side,gate driver; SOIC8; -1.5÷1.5A; Ch: 2; MOSFET

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC34151DR2G
TME Symbol:
MC34151DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOIC8
Output current
-1.5...1.5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
14ns
Pulse fall time
16ns
Maximum output current
1.5A
Kind of output
MOSFET driver
Power dissipation
0.56W
Supply voltage
  • 6.5...18V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC34151DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 1.07 USDGross price for quantities from 2500 pcs - 1.07 USD
No. of pieces (Multiplicity: 2 500)