+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34152DG

IC: driver; MOSFET gate driver; SO8; -1.5÷1.5A; 0.8÷11.2V; Ch: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC34152DG
TME Symbol:
MC34152DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
-1.5...1.5A
Output voltage
0.8...11.2V
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
30ns
Pulse fall time
30ns
Kind of package
tube
Kind of output
non-inverting
Protection
undervoltage UVP
Supply voltage
  • 6.1...18V DC
Gross weight0.072 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
MC34152DG
34 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 2 pcs - 1.02 USDGross price for quantities from 2 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 98 pcs - 0.68 USDGross price for quantities from 98 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs