+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34PF4210A1ESR2

IC: PMIC; QFN

Manufacturer: NXP

Manufacturer part number:
MC34PF4210A1ESR2
TME Symbol:
MC34PF4210A1ESR2

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Frequency
4MHz
Mounting
SMD
Case
QFN
Operating temperature
-40...105°C
Gross weight0.087 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC34PF4210A1ESR2
0 in TME stock
Net price for quantities from 4000 pcs - 8.40 USDGross price for quantities from 4000 pcs - 8.40 USD
No. of pieces (Multiplicity: 4 000)