+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34VR500V8ES

IC: PMIC; Uin: 2.8÷4.5V; QFN56; buck; automotive industry

Manufacturer: NXP

Manufacturer part number:
MC34VR500V8ES
TME Symbol:
MC34VR500V8ES

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Input voltage
2.8...4.5V
Frequency
16MHz
Mounting
SMD
Case
QFN56
Topology
buck
Operating temperature
-40...105°C
Application
automotive industry
Gross weight0.12 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC34VR500V8ES
0 in TME stock
Net price for quantities from 260 pcs - 10.97 USDGross price for quantities from 260 pcs - 10.97 USD
No. of pieces (Multiplicity: 260)