+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

108743

Multigate grommet; elastomer thermoplastic TPE; light grey


Manufacturer: TRELLEBORG

Manufacturer part number:
108743

Alternative designations: MC 5/1 SOLAR

TME Symbol:
MC5/1-SOLAR

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body material
elastomer thermoplastic TPE
Body colour
light grey
Number of holes
5
Operating temperature
-40...90°C
Flammability rating
UL94V-0
Cable external diameter
8...18mm/18...40mm
Cable accessories features
halogen free
IP rating
IP66, IP67
Caution!
  • without screws
Gross weight187.62 g
Certificates
EAN code4744397038319
See other products in this category: Grommets TRELLEBORG,
*
108743
4 in TME stock
Net price for quantities from 1 pcs - 19.03 USDGross price for quantities from 1 pcs - 19.03 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 16.94 USD
Net price for quantities from 10 pcs - 15.35 USDGross price for quantities from 10 pcs - 15.35 USD
Net price for quantities from 60 pcs - 13.77 USDGross price for quantities from 60 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.