+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC7455

Module: GPS/LTE; 3G,4G; Down: 300Mbps; Up: 50Mbps; M.2; 51x30x2.7mm

Manufacturer: SIERRA WIRELESS

Manufacturer part number:
MC7455
TME Symbol:
MC7455

Specification

Manufacturer
SIERRA WIRELESS
Type of communications module
GPS/LTE
Standard
3G, 4G
Downlink transfer rate
300Mbps
Uplink ransfer rate
50Mbps
Mounting
M.2
Transmission
HSPA, HSPA+, LTE, UMTS, WCDMA
Dimensions
51x30x2.7mm
Connection
miniPCIe
Operating temperature
-40...85°C
GPS features
  • Beidou
  • Galileo
  • GLONASS
Communications modules features
  • AT commands controlled
  • dual SIM
Interface
  • GPIO
  • USB 2.0
  • USB 3.0
Supply voltage
  • 3.3V DC
Gross weight8.08 g
See other products in this category: M2M (GPRS/LTE/5G) modules SIERRA WIRELESS
*
MC7455
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs