+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74AC04DG

IC: digital; NOT; Ch: 6; IN: 1; CMOS; SMD; SO14; 2÷6VDC; -40÷85°C; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC04DG
TME Symbol:
MC74AC04DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.127 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74AC04DG
1 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 55 pcs - 0.32 USDGross price for quantities from 55 pcs - 0.32 USD
Net price for quantities from 110 pcs - 0.30 USDGross price for quantities from 110 pcs - 0.30 USD
Net price for quantities from 275 pcs - 0.29 USDGross price for quantities from 275 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs