+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74AC10DG

IC: digital; NAND; Ch: 3; IN: 3; CMOS; SMD; SOIC14; AC; 2÷6VDC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74AC10DG
TME Symbol:
MC74AC10DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
3
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SOIC14
Manufacturer series
AC
Operating temperature
-40...85°C
Kind of package
tube
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.128 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC74AC10DG
23 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs