+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74AC259DG

IC: digital; 8bit,latch; Ch: 8; CMOS; 2÷6VDC; SMD; SOIC16; AC; AC; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC259DG
TME Symbol:
MC74AC259DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SOIC16
Manufacturer series
AC
Operating temperature
-40...85°C
Family
AC
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.143 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74AC259DG
48 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 48 pcs - 2.62 USDGross price for quantities from 48 pcs - 2.62 USD
Net price for quantities from 144 pcs - 2.34 USDGross price for quantities from 144 pcs - 2.34 USD
Net price for quantities from 432 pcs - 2.05 USDGross price for quantities from 432 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 48 pcs