+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74AC259DR2G

IC: digital; 8bit,latch; Ch: 8; CMOS; 2÷6VDC; SMD; SOIC16; AC; AC

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC259DR2G
TME Symbol:
MC74AC259DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SOIC16
Manufacturer series
AC
Operating temperature
-40...85°C
Family
AC
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74AC259DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 500)