+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74AC373DWR2G

IC: digital; 3-state,octal,latch transparent; Ch: 8; CMOS; 2÷6VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC74AC373DWR2G
TME Symbol:
MC74AC373DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, latch transparent, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SOIC20
Manufacturer series
AC
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74AC373DWR2G
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order