+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT08DG

IC: digital; AND; Ch: 4; IN: 2; SMD; SO14; 2÷6VDC; -40÷85°C; tube; 40uA

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT08DG
TME Symbol:
MC74ACT08DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
AND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Family
ACT
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74ACT08DG
0 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 55 pcs - 0.32 USDGross price for quantities from 55 pcs - 0.32 USD
Net price for quantities from 110 pcs - 0.31 USDGross price for quantities from 110 pcs - 0.31 USD
Net price for quantities from 550 pcs - 0.29 USDGross price for quantities from 550 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)