+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT14DG

IC: digital; NOT; Ch: 6; IN: 1; SMD; SO14; 2÷6VDC; -40÷85°C; tube; ACT

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT14DG
TME Symbol:
MC74ACT14DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
hex, 6
Number of inputs
1
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Kind of input
with Schmitt trigger
Family
ACT
Supply voltage
  • 2...6V DC
Gross weight0.125 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74ACT14DG
110 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs