+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT20DG

IC: digital; NAND; Ch: 2; IN: 4; CMOS,TTL; SMD; SO14; 2÷6VDC; -40÷85°C

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT20DG
TME Symbol:
MC74ACT20DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
dual, 2
Number of inputs
4
Technology
CMOS, TTL
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Kind of package
tube
Quiescent current
40µA
Family
ACT
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74ACT20DG
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 55 pcs - 0.48 USDGross price for quantities from 55 pcs - 0.48 USD
Net price for quantities from 110 pcs - 0.42 USDGross price for quantities from 110 pcs - 0.42 USD
Net price for quantities from 275 pcs - 0.35 USDGross price for quantities from 275 pcs - 0.35 USD
Net price for quantities from 825 pcs - 0.31 USDGross price for quantities from 825 pcs - 0.31 USD
Net price for quantities from 1045 pcs - 0.30 USDGross price for quantities from 1045 pcs - 0.30 USD
Net price for quantities from 2530 pcs - 0.29 USDGross price for quantities from 2530 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)