+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT541DWG

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS,TTL


Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT541DWG
TME Symbol:
MC74ACT541DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20-W
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Quiescent current
80µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.548 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74ACT541DWG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Packaging method by the manufacturer:Tube = 38 pcs