+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74ACT646DWG

IC: digital; 3-state,octal,register,transceiver; Ch: 8; TTL; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC74ACT646DWG
TME Symbol:
MC74ACT646DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, octal, register, transceiver
Number of channels
8
Technology
TTL
Mounting
SMD
Manufacturer series
ACT
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
ACT
Supply voltage
  • 4.5...5.5V DC
Gross weight0.66 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74ACT646DWG
26 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 30 pcs - 2.99 USDGross price for quantities from 30 pcs - 2.99 USD
Net price for quantities from 120 pcs - 2.72 USDGross price for quantities from 120 pcs - 2.72 USD
Net price for quantities from 480 pcs - 2.53 USDGross price for quantities from 480 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts