+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC259ADR2G

IC: digital; 8bit,decoder,latch; Ch: 1; IN: 6; CMOS; 2÷6VDC; SMD; HC

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC259ADR2G
TME Symbol:
MC74HC259ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, decoder, latch
Number of channels
1
Number of inputs
6
Technology
CMOS
Mounting
SMD
Case
SOIC16
Manufacturer series
HC
Operating temperature
-55...125°C
Family
HC
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74HC259ADR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order