+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC273ADWR2G-Q

IC: digital; D flip-flop; SMD; SOIC20; 4uA; 2÷6V; 35MHz

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC273ADWR2G-Q
TME Symbol:
MC74HC273ADWR2G-Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Mounting
SMD
Case
SOIC20
Operating temperature
-55...125°C
Quiescent current
4µA
Trigger
positive-edge-triggered
Clock frequency
35MHz
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC74HC273ADWR2G-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.