+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC365ADR2G

IC: digital; 3-state,buffer,hex; Ch: 6; CMOS; SMD; SOIC16; HC; HC


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC365ADR2G
TME Symbol:
MC74HC365ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, hex
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SOIC16
Manufacturer series
HC
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
HC
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74HC365ADR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.