+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC374ADWG

IC: digital; D flip-flop; Ch: 8; CMOS; HC; SMD; SO20-W; OUT: 3-state

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC374ADWG
TME Symbol:
MC74HC374ADWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO20-W
Operating temperature
-55...125°C
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.548 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC74HC374ADWG
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 38 pcs