+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC595ADG

IC: digital; shift register,serial to serial/parallel; Ch: 1; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC74HC595ADG
TME Symbol:
MC74HC595ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
serial to serial/parallel, shift register
Number of channels
1
Mounting
SMD
Case
SO16
Manufacturer series
HC
Family
HC
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Quiescent current
160µA
Supply voltage
  • 2...6V DC
Gross weight0.151 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC74HC595ADG
1288 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 48 pcs - 0.29 USDGross price for quantities from 48 pcs - 0.29 USD
Net price for quantities from 96 pcs - 0.28 USDGross price for quantities from 96 pcs - 0.28 USD
Net price for quantities from 144 pcs - 0.27 USDGross price for quantities from 144 pcs - 0.27 USD
Net price for quantities from 288 pcs - 0.26 USDGross price for quantities from 288 pcs - 0.26 USD
Net price for quantities from 1008 pcs - 0.24 USDGross price for quantities from 1008 pcs - 0.24 USD
Packaging method by the manufacturer:Tube = 48 pcs