+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HCT125ADG

IC: digital; 3-state,buffer; Ch: 4; IN: 2; CMOS,TTL; SMD; SOIC14; HCT


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT125ADG
TME Symbol:
MC74HCT125ADG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer
Number of channels
4
Number of inputs
2
Technology
CMOS, TTL
Mounting
SMD
Case
SOIC14
Manufacturer series
HCT
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Family
HCT
Supply voltage
  • 2...6V DC
Gross weight0.125 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74HCT125ADG
218 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 55 pcs - 0.28 USDGross price for quantities from 55 pcs - 0.28 USD
Net price for quantities from 110 pcs - 0.26 USDGross price for quantities from 110 pcs - 0.26 USD
Net price for quantities from 275 pcs - 0.26 USDGross price for quantities from 275 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs