+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HCT241ADTG

IC: digital; buffer,non-inverting,line driver; Ch: 8; CMOS,TTL


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT241ADTG
TME Symbol:
MC74HCT241ADTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
HCT
Operating temperature
-55...125°C
Kind of package
tube
Kind of output
3-state
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.07 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74HCT241ADTG
280 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 75 pcs - 0.95 USDGross price for quantities from 75 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.68 USDGross price for quantities from 300 pcs - 0.68 USD
Net price for quantities from 750 pcs - 0.53 USDGross price for quantities from 750 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs