+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HCT573ADTR2G

IC: digital; latch transparent; Ch: 8; CMOS,TTL; 4.5÷5.5VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC74HCT573ADTR2G
TME Symbol:
MC74HCT573ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
latch transparent
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
HCT
Operating temperature
-55...125°C
Family
HCT
Kind of output
3-state
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74HCT573ADTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order