+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LCX125DG

IC: digital; 3-state,buffer; Ch: 4; IN: 2; CMOS; SMD; SOIC14; LCX; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX125DG
TME Symbol:
MC74LCX125DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SOIC14
Manufacturer series
LCX
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
LCX
Integrated circuit features
5V tolerant on inputs/outputs
Supply voltage
  • 1.5...3.6V DC
Gross weight0.13 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LCX125DG
910 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 55 pcs - 0.25 USDGross price for quantities from 55 pcs - 0.25 USD
Net price for quantities from 110 pcs - 0.24 USDGross price for quantities from 110 pcs - 0.24 USD
Net price for quantities from 275 pcs - 0.23 USDGross price for quantities from 275 pcs - 0.23 USD
Net price for quantities from 550 pcs - 0.23 USDGross price for quantities from 550 pcs - 0.23 USD
Net price for quantities from 1045 pcs - 0.22 USDGross price for quantities from 1045 pcs - 0.22 USD
Net price for quantities from 2530 pcs - 0.21 USDGross price for quantities from 2530 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs