+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LCX16373DTG

IC: digital; 16bit,3-state,latch transparent; Ch: 16; CMOS; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX16373DTG
TME Symbol:
MC74LCX16373DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, 16bit, latch transparent
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
TSSOP48
Manufacturer series
LCX
Operating temperature
-40...85°C
Family
LCX
Kind of output
3-state
Kind of package
reel, tape
Integrated circuit features
tolerates a voltage of 5V on the inputs
Supply voltage
  • 1.5...3.6V DC
Gross weight0.18 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MC74LCX16373DTG
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 39 pcs - 1.26 USDGross price for quantities from 39 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs