+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LCX240DTR2G

IC: digital; buffer,inverting,line driver; Ch: 8; CMOS,TTL; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX240DTR2G
TME Symbol:
MC74LCX240DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
LCX
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
10µA
Supply voltage
  • 2...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LCX240DTR2G
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order