+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LCX244DWR2G

IC: digital; 3-state,buffer,octal; Ch: 8; CMOS; SMD; SO20WB; LCX


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX244DWR2G
TME Symbol:
MC74LCX244DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, buffer, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20WB
Manufacturer series
LCX
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
LCX
Integrated circuit features
tolerates a voltage of 5V on the inputs
Supply voltage
  • 1.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LCX244DWR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.