+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LCX541DWR2G

IC: digital; buffer,non-inverting,line driver; Ch: 8; SMD; SO20


Manufacturer: ONSEMI

Manufacturer part number:
MC74LCX541DWR2G
TME Symbol:
MC74LCX541DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Mounting
SMD
Case
SO20
Manufacturer series
LCX
Operating temperature
-40...85°C
Kind of output
3-state
Supply voltage
  • 2...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LCX541DWR2G
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order