+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LVX125DG

IC: digital; bus buffer; Ch: 4; IN: 2; CMOS; SMD; SO14NB; LVX; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX125DG
TME Symbol:
MC74LVX125DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer
Number of channels
4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO14NB
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of package
tube
Family
LVX
Integrated circuit features
tolerates a voltage of 5V on the inputs
Supply voltage
  • 2...3.6V DC
Gross weight0.129 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LVX125DG
765 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 55 pcs - 0.27 USDGross price for quantities from 55 pcs - 0.27 USD
Net price for quantities from 110 pcs - 0.26 USDGross price for quantities from 110 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs