+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LVX240DTR2G

IC: digital; bus buffer,octal,inverting; Ch: 8; CMOS; SMD; TSSOP20


Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX240DTR2G
TME Symbol:
MC74LVX240DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer, inverting, octal
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
LVX
Integrated circuit features
tolerates a voltage of 5V on the inputs
Supply voltage
  • 2...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LVX240DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order