+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LVX4245DTR2G

IC: digital; 3-state,octal,transceiver,translator; Ch: 8; CMOS


Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX4245DTR2G
TME Symbol:
MC74LVX4245DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, octal, transceiver, translator
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP24
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 2.7...3.6V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LVX4245DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order