+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74LVX50DR2G

IC: digital; buffer,non-inverting; Ch: 6; CMOS; SMD; SO14; LVX; 20uA

Manufacturer: ONSEMI

Manufacturer part number:
MC74LVX50DR2G
TME Symbol:
MC74LVX50DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO14
Manufacturer series
LVX
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
20µA
Supply voltage
  • 2...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC74LVX50DR2G
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order